There are no models available for this part yet.
Overview of CG790MS by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CG790MS by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC2753
|
Newark | Gp 2 Terminal 90V Ms/ Tr |Littelfuse CG790MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.0400 | Buy Now | |
DISTI #
F7396CT-ND
|
DigiKey | GDT 90V 1KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8427 / $2.0100 | Buy Now | |
DISTI #
576-CG790MS
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V SMD Ultra Low 0.3pF RoHS: Compliant | 2106 |
|
$0.8420 / $1.7500 | Buy Now | |
Future Electronics | CG7 Series 90 V Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.8250 | Buy Now | ||
Future Electronics | CG7 Series 90 V Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.8250 | Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 1KA 90V SMT | 0 |
|
$2.1140 / $2.3254 | RFQ |
CAD Models for CG790MS by Littelfuse Inc
Part Data Attributes for CG790MS by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
LITTELFUSE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for CG790MS
-
CG2470LTelecom Protection Circuits
-
1812B222K501CTFixed Capacitors
-
2035-23-SM-RPLFTransient Suppressors
-
280371-2Headers and Edge Type Connectors
-
CDBQR42Rectifier Diodes
-
S9KEAZ64AMLHMicrocontrollers
-
IRFN250Power Field-Effect Transistors
-
CGA0805MLA-26221ENon-linear Resistors
-
LM2931AZ-5.0Linear Regulator ICs