Part Details for CGA-0116 by RF Micro Devices Inc
Overview of CGA-0116 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CGA-0116
CGA-0116 CAD Models
CGA-0116 Part Data Attributes
|
CGA-0116
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CGA-0116
RF Micro Devices Inc
Splitter, 50MHz Min, 870MHz Max, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):32 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |