-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 0MHz Min, 4000MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-CGA-1040-10-SMA-02-ND
|
DigiKey | SMA MALE TO SMA FEMALE ATTENUATO Min Qty: 1 Lead time: 23 Weeks Container: Box |
170 In Stock |
|
$19.1286 / $26.6100 | Buy Now |
DISTI #
530-CGA104010SMA02
|
Mouser Electronics | Attenuators - Interconnects SMA M/F Attenuator 10dB 2W DC-4 GHz RoHS: Compliant | 103 |
|
$17.2200 / $23.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA-1040-10-SMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CGA-1040-10-SMA-02
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 4000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Screening Level | MIL-STD-348 | |
Surface Mount | NO | |
VSWR-Max | 1.18 |