-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA2B3X7R1H103K050BB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9617
|
Newark | Cap, 10000Pf, 50V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B3X7R1H103K050BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 278413 |
|
$0.0100 | Buy Now |
DISTI #
40Y2221
|
Newark | Cap, 10000Pf, 50V, X7R, 0402, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B3X7R1H103K050BB RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 93147 |
|
$0.0100 | Buy Now |
DISTI #
52W9617
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 98413 Partner Stock |
|
$0.0170 / $0.0980 | Buy Now |
DISTI #
40Y2221
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 40Y2221) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 4 Days Container: Reel | 33147 Partner Stock |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
CGA2B3X7R1H103K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X7R1H103K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
CGA2B3X7R1H103K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X7R1H103K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 | Buy Now |
|
Bristol Electronics | 37939 |
|
RFQ | ||
|
Bristol Electronics | 2412 |
|
RFQ | ||
DISTI #
CGA2B3X7R1H103KBB
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 10145 |
|
$0.0075 / $0.0899 | Buy Now |
DISTI #
SMC-CGA2B3X7R1H103K050BB
|
Sensible Micro Corporation | XCAP 10nF 50V C0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1627 Container: Tape & Reel | 5200 |
|
$0.0043 / $0.0047 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B3X7R1H103K050BB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B3X7R1H103K050BB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B3X7R1H103K050BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B3X7R1H103K050BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT155R71H103KE01D | Murata Manufacturing Co Ltd | $0.0069 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H103K050BB vs GRT155R71H103KE01D |
GRT155R71H103KE01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0402, CHIP | CGA2B3X7R1H103K050BB vs GRT155R71H103KE01J |
MLASU105SB7103KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H103K050BB vs MLASU105SB7103KFNA01 |
MAASU105SB7103KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H103K050BB vs MAASU105SB7103KFNA01 |
GXT155R71H103KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H103K050BB vs GXT155R71H103KE01D |
MMASU105SB7103KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H103K050BB vs MMASU105SB7103KFNA01 |
C0402C103K5RAC7411 | KEMET Corporation | $0.0078 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked | CGA2B3X7R1H103K050BB vs C0402C103K5RAC7411 |
AC0402KRX7R9BB103 | YAGEO Corporation | $0.0106 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H103K050BB vs AC0402KRX7R9BB103 |
GGM155R71H103KA55D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H103K050BB vs GGM155R71H103KA55D |
GCM155R71H103KA55J | Murata Manufacturing Co Ltd | $0.0062 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CGA2B3X7R1H103K050BB vs GCM155R71H103KA55J |