-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0333
|
Newark | Cap, 0.1Uf, 50V, X7R, 0402, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:1.02Mm Rohs Compliant: Yes |Tdk CGA2B3X7R1H104K050BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 249118 |
|
$0.0510 / $0.1710 | Buy Now |
DISTI #
CGA2B3X7R1H104K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X7R1H104K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 620000 |
|
$0.0223 | Buy Now |
DISTI #
39AH0333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 39AH0333) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 82827 Partner Stock |
|
$0.0510 / $0.1710 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
CGA2B3X7R1H104KBE
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 4744 |
|
$0.0226 / $0.1476 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
CGA2B3X7R1H104K050BE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X7R1H104K050BE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 1860000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 5996 |
|
RFQ | |
DISTI #
C1S741001227154
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 45 |
|
$0.0698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B3X7R1H104K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B3X7R1H104K050BE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B3X7R1H104K050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B3X7R1H104K050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402X104K050T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H104K050BE vs C0402X104K050T |
SCM05B104KBNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CGA2B3X7R1H104K050BE vs SCM05B104KBNC |
GRT155R71H104KE01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0402, CHIP | CGA2B3X7R1H104K050BE vs GRT155R71H104KE01W |
CGA2B3X7R1H104KT0Y0F | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H104K050BE vs CGA2B3X7R1H104KT0Y0F |
C1005X7R1H104KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CGA2B3X7R1H104K050BE vs C1005X7R1H104KT |
225458745649 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CGA2B3X7R1H104K050BE vs 225458745649 |
GCM155R71H104KE37D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H104K050BE vs GCM155R71H104KE37D |
MLASU105SB7104KFNB25 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CGA2B3X7R1H104K050BE vs MLASU105SB7104KFNB25 |
C1005X7R1H104K050BB | TDK Corporation | $0.0188 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CGA2B3X7R1H104K050BE vs C1005X7R1H104K050BB |
SCM05B104KBND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CGA2B3X7R1H104K050BE vs SCM05B104KBND |