Capacitors
CGA4J1X7R0J106KT
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CGA4J1X7R0J106KT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA4J1X7R0J106KT by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X7R, 15% TC, 10UF, SURFACE MOUNT, 0805 56269
  • 1 $0.2000
  • 12,309 $0.0600
  • 26,668 $0.0525
$0.0525 / $0.2000 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X7R, 15% TC, 10UF, SURFACE MOUNT, 0805 2591
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now

CAD Models for CGA4J1X7R0J106KT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGA4J1X7R0J106KT by TDK Corporation

CGA4J1X7R0J106KT
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7/13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CGA4J1X7R0J106KT
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CGA4J1X7R0J106KT

This table gives cross-reference parts and alternative options found for CGA4J1X7R0J106KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X7R0J106KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JMK212AB7106KG Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN CGA4J1X7R0J106KT vs JMK212AB7106KG
C0805C106K9RAC7210 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, KEMET Corporation CGA4J1X7R0J106KT vs C0805C106K9RAC7210
C0805X106K9RAC Ceramic Capacitor, Ceramic, KEMET Corporation CGA4J1X7R0J106KT vs C0805X106K9RAC
CL21B106KQQANNG Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, Samsung Electro-Mechanics CGA4J1X7R0J106KT vs CL21B106KQQANNG
C2012X7R0J106K125AB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT TDK Corporation CGA4J1X7R0J106KT vs C2012X7R0J106K125AB
CM21X7R106K06AL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation CGA4J1X7R0J106KT vs CM21X7R106K06AL
CC0805KFX7R5BB106 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation CGA4J1X7R0J106KT vs CC0805KFX7R5BB106
0805B106K6R3SB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, Fenghua (HK) Electronics Ltd CGA4J1X7R0J106KT vs 0805B106K6R3SB
08052R106K5BF0D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, YAGEO Corporation CGA4J1X7R0J106KT vs 08052R106K5BF0D
CL21B106KQQGNNP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, Samsung Electro-Mechanics CGA4J1X7R0J106KT vs CL21B106KQQGNNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA4J1X7R0J106KT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA4J1X7R0J106KT by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA4J1X7R0J106KT would you like to use for your alert(s)?
  • Please alert me when CGA4J1X7R0J106KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA4J1X7R0J106KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA4J1X7R0J106KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA4J1X7R0J106KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA4J1X7R0J106KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA4J1X7R0J106KT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: