-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 4.7UF 25V X7R 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J1X7R1E475K125AE by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0424
|
Newark | Cap, 4.7Uf, 25V, X7R, 0805, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk CGA4J1X7R1E475K125AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32776 |
|
$0.1340 / $0.1460 | Buy Now |
DISTI #
39AH0424
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 39AH0424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 29450 Partner Stock |
|
$0.1920 / $0.5000 | Buy Now |
DISTI #
CGA4J1X7R1E475K125AE
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X7R1E475K125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1310 | Buy Now |
DISTI #
CGA4J1X7R1E475KAE
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 0 |
|
$0.1120 / $0.4410 | RFQ |
DISTI #
CGA4J1X7R1E475K125AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X7R1E475K125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001238798
|
Chip One Stop | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3440 |
|
$0.1200 / $0.4600 | Buy Now |
|
New Advantage Corporation | CGA Series 0805 4.7 uF 25 V �10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1667 / $0.1786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1X7R1E475K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X7R1E475K125AE
TDK Corporation
CAP CER 4.7UF 25V X7R 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J1X7R1E475K125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X7R1E475K125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM21BZ71E475KE15L | Murata Manufacturing Co Ltd | $0.0637 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CGA4J1X7R1E475K125AE vs GRM21BZ71E475KE15L |
C0805C475K3RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CGA4J1X7R1E475K125AE vs C0805C475K3RACAUTO7210 |
CC0805KKX7R8BB475 | YAGEO Corporation | $0.1352 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | CGA4J1X7R1E475K125AE vs CC0805KKX7R8BB475 |
MSAST21GAB7475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | CGA4J1X7R1E475K125AE vs MSAST21GAB7475KTNA01 |
C2012X7R1E475K125AB | TDK Corporation | $0.0758 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CGA4J1X7R1E475K125AE vs C2012X7R1E475K125AB |
C0805X475K025T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | CGA4J1X7R1E475K125AE vs C0805X475K025T |
C0805C475K3RACAUTO | KEMET Corporation | $0.1932 | Ceramic Capacitor, Ceramic, | CGA4J1X7R1E475K125AE vs C0805C475K3RACAUTO |
C0805C475K3RACTU | KEMET Corporation | $0.2265 | Ceramic Capacitor, Ceramic, | CGA4J1X7R1E475K125AE vs C0805C475K3RACTU |
C2012X7R1E475K125AE | TDK Corporation | $0.1176 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA4J1X7R1E475K125AE vs C2012X7R1E475K125AE |
TMK212AB7475KG-T | TAIYO YUDEN | $0.0756 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | CGA4J1X7R1E475K125AE vs TMK212AB7475KG-T |