-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1436
|
Newark | Cap, 10Uf, 10V, Mlcc, 0805, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8L, Product Range:Cga Conductive Epoxy Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk CGA4J1X8L1A106K125AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.0720 | Buy Now |
DISTI #
95AC1153
|
Newark | Mlcc,0805,x8L,10V,10µf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J1X8L1A106K125AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181603-1-ND
|
DigiKey | CAP CER 10UF 10V X8L 0805 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
96 In Stock |
|
$0.1773 / $0.8200 | Buy Now |
DISTI #
78AH1436
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X8L, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 78AH1436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.3380 / $0.6610 | Buy Now |
DISTI #
CGA4J1X8L1A106K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X8L, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X8L1A106K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1917 / $0.2241 | Buy Now |
DISTI #
810-CGA4J1X8L1A125AC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,X8L,10V,10F,1.25mm RoHS: Compliant | 5149 |
|
$0.2040 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1731 | Buy Now |
DISTI #
CGA4J1X8L1A106KAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X8L, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.2090 | RFQ |
DISTI #
CGA4J1X8L1A106K125AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 10 V, � 10%, X8L, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X8L1A106K125AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001375503
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 790 |
|
$0.1880 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1X8L1A106K125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X8L1A106K125AC
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J1X8L1A106K125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X8L1A106K125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA4J1X8L1A106K125AE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 10uF, Surface Mount, 0805, CHIP | TDK Corporation | CGA4J1X8L1A106K125AC vs CGA4J1X8L1A106K125AE |
C2012X8L1A106K125AC | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA4J1X8L1A106K125AC vs C2012X8L1A106K125AC |