-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9826
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.01 - F, - 10%, X7R, 630 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk CGA5H4X7R2J103K115AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3404 |
|
$0.0950 / $0.2550 | Buy Now |
DISTI #
12T1768
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.01 - F, - 10%, X7R, 630 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk CGA5H4X7R2J103K115AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5858-1-ND
|
DigiKey | CAP CER 10000PF 630V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40761 In Stock |
|
$0.0409 / $0.2700 | Buy Now |
DISTI #
CGA5H4X7R2J103K115
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4X7R2J103K115) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
810-CGA5H4X7R2J103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 0.01uF X7R 10% AEC-Q200 RoHS: Compliant | 4739 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
CGA5H4X7R2J103KAA
|
TME | Capacitor: ceramic, MLCC, 10nF, 630V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0466 | RFQ |
DISTI #
CGA5H4X7R2J103K115AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4X7R2J103K115AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001062229
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 1461 |
|
$0.0403 / $0.0993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5H4X7R2J103K115AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5H4X7R2J103K115AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5H4X7R2J103K115AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5H4X7R2J103K115AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5H4X7R2J103KB | Cap,Ceramic,10nF,630VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1206 Case | TDK Corporation | CGA5H4X7R2J103K115AA vs CGA5H4X7R2J103KB |
MCJCS31QAB7103KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J103K115AA vs MCJCS31QAB7103KTPA1J |
CGA5H4X7R2J103K | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | TDK Corporation | CGA5H4X7R2J103K115AA vs CGA5H4X7R2J103K |
MMJCS31QAB7103KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J103K115AA vs MMJCS31QAB7103KTPA01 |
C3216X7R103KMBS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Darfon Corporation | CGA5H4X7R2J103K115AA vs C3216X7R103KMBS |
SMJ316KB7103KFHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CGA5H4X7R2J103K115AA vs SMJ316KB7103KFHT |
C3216X7R2J103K115AM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5H4X7R2J103K115AA vs C3216X7R2J103K115AM |
MCJCS31QAB7103KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J103K115AA vs MCJCS31QAB7103KTPA01 |
MMASS31QHB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J103K115AA vs MMASS31QHB7103KTNA01 |
C3216X7R2J103K115AE | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5H4X7R2J103K115AA vs C3216X7R2J103K115AE |