-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA5L2C0G1H104J160AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9845
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA5L2C0G1H104J160AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42867 |
|
$0.2050 / $0.2240 | Buy Now |
DISTI #
40Y2317
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA5L2C0G1H104J160AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1550 / $0.1600 | Buy Now |
DISTI #
CGA5L2C0G1H104J160AA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2C0G1H104J160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1425 / $0.1525 | Buy Now |
DISTI #
52W9845
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9845) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 19270 Partner Stock |
|
$0.2430 / $0.7350 | Buy Now |
DISTI #
40Y2317
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 40Y2317) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 4 Days Container: Reel | 4000 Partner Stock |
|
$0.1700 / $0.1810 | Buy Now |
|
Bristol Electronics | 3672 |
|
RFQ | ||
|
Bristol Electronics | 255 |
|
RFQ | ||
DISTI #
CGA5L2C0G1H104JAA
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 1 | 892 |
|
$0.1560 / $0.6530 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 912 |
|
RFQ | |
DISTI #
CGA5L2C0G1H104J160AA
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 50 V 5 C0G NP0 1206 3216 Metric - Tape and Reel (Alt: CGA5L2C0G1H104J160AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L2C0G1H104J160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L2C0G1H104J160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L2C0G1H104J160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2C0G1H104J160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3216C0G1H104J160AE | TDK Corporation | $0.1601 | Ceramic Capacitor, Ceramic, | CGA5L2C0G1H104J160AA vs C3216C0G1H104J160AE |
GCM31C5C1H104JA16K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | CGA5L2C0G1H104J160AA vs GCM31C5C1H104JA16K |
1206Y0500104JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | CGA5L2C0G1H104J160AA vs 1206Y0500104JCT |
C3216COG1H104JB | TDK Corporation | Check for Price | Cap,Ceramic,100nF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,1206 Case | CGA5L2C0G1H104J160AA vs C3216COG1H104JB |
CC1206JKNPO9BN104 | YAGEO Corporation | $0.6584 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | CGA5L2C0G1H104J160AA vs CC1206JKNPO9BN104 |
CGA5L2COG1H104JT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 1206, | CGA5L2C0G1H104J160AA vs CGA5L2COG1H104JT |
GCM31C5C1H104JA16L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP, LEAD FREE | CGA5L2C0G1H104J160AA vs GCM31C5C1H104JA16L |
C3216C0G1H104JT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CGA5L2C0G1H104J160AA vs C3216C0G1H104JT |
1206H0500104JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | CGA5L2C0G1H104J160AA vs 1206H0500104JCR |
1206F0500104JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP | CGA5L2C0G1H104J160AA vs 1206F0500104JCB |