-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y3554
|
Newark | Cap, 4.7Uf, 100V, X7S, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6M3X7S2A475K200AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50000 |
|
$1.0100 / $1.7800 | Buy Now |
DISTI #
79Y4104
|
Newark | Cap, 4.7Uf, 100V, Mlcc, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6M3X7S2A475K200AE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.6770 | Buy Now |
DISTI #
CGA6M3X7S2A475K200
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M3X7S2A475K200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5747 | Buy Now |
DISTI #
39Y3554
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, X7S, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 39Y3554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 13000 Partner Stock |
|
$1.0100 / $1.7800 | Buy Now |
DISTI #
79Y4104
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: 79Y4104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 4 Days Container: Reel | 1000 Partner Stock |
|
$0.5870 / $0.6770 | Buy Now |
DISTI #
CGA6M3X7S2A475KAE
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7S, ±10%, SMD, 1210 Min Qty: 1 | 32 |
|
$0.6400 / $1.1100 | Buy Now |
DISTI #
SMC-CGA6M3X7S2A475K200AE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 90 |
|
RFQ | |
DISTI #
CGA6M3X7S2A475K200AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, � 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6M3X7S2A475K200AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 49 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001090833
|
Chip1Stop | Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 520 |
|
$0.5740 / $1.9200 | Buy Now |
|
New Advantage Corporation | CGA Series 1210 4.7 uF 100V �10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.8867 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6M3X7S2A475K200AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M3X7S2A475K200AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6M3X7S2A475K200AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6M3X7S2A475K200AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3225X7S2A475K200AB | TDK Corporation | $0.6011 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA6M3X7S2A475K200AE vs C3225X7S2A475K200AB |
CL32Y475KCIVPJE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | CGA6M3X7S2A475K200AE vs CL32Y475KCIVPJE |
GRJ32DC72A475KE11K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | CGA6M3X7S2A475K200AE vs GRJ32DC72A475KE11K |
GCJ32DC72A475KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | CGA6M3X7S2A475K200AE vs GCJ32DC72A475KE01K |
CGA6M3X7S2A475K200AB | TDK Corporation | $0.4910 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA6M3X7S2A475K200AE vs CGA6M3X7S2A475K200AB |
GGM32DC72A475KE02L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | CGA6M3X7S2A475K200AE vs GGM32DC72A475KE02L |
C3225X7S2A475K200AE | TDK Corporation | $0.6505 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA6M3X7S2A475K200AE vs C3225X7S2A475K200AE |
GCJ32DC72A475KE01L | Murata Manufacturing Co Ltd | $0.5269 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | CGA6M3X7S2A475K200AE vs GCJ32DC72A475KE01L |
GCM32DC72A475KE02L | Murata Manufacturing Co Ltd | $0.5421 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | CGA6M3X7S2A475K200AE vs GCM32DC72A475KE02L |
GRM32DC72A475KE01K | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | CGA6M3X7S2A475K200AE vs GRM32DC72A475KE01K |