-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2864
|
Newark | Cap, Aec-Q200, 22Uf, 25V, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6P3X7R1E226M250AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46448 |
|
$0.8860 / $1.6000 | Buy Now |
DISTI #
CGA6P3X7R1E226M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X7R1E226M250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 300000 |
|
$0.5185 | Buy Now |
DISTI #
CGA6P3X7R1E226MAB
|
TME | Capacitor: ceramic, MLCC, 22uF, 25V, X7R, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.5450 / $0.5580 | RFQ |
DISTI #
SMC-CGA6P3X7R1E226M250AB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
DISTI #
CGA6P3X7R1E226M250AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 25 V, � 20%, X7R, 1210 [3225 Metric] (Alt: CGA6P3X7R1E226M250AB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001343258
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 997 |
|
$0.6530 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P3X7R1E226M250AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P3X7R1E226M250AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6P3X7R1E226M250AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6P3X7R1E226M250AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C226M3RACTU | KEMET Corporation | $0.8429 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | CGA6P3X7R1E226M250AB vs C1210C226M3RACTU |
C1210X226M025B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | CGA6P3X7R1E226M250AB vs C1210X226M025B |
SCM32B226MANJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | CGA6P3X7R1E226M250AB vs SCM32B226MANJ |
GRM32ER71E226ME15L | Murata Manufacturing Co Ltd | $0.2391 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CGA6P3X7R1E226M250AB vs GRM32ER71E226ME15L |
C1210X226M025T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | CGA6P3X7R1E226M250AB vs C1210X226M025T |
C1210C226M3RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, Surface Mount, 1210, | CGA6P3X7R1E226M250AB vs C1210C226M3RACTM |
MBAST32MSB7226MPNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | CGA6P3X7R1E226M250AB vs MBAST32MSB7226MPNA18 |
C1210C226M3RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | CGA6P3X7R1E226M250AB vs C1210C226M3RAC7025 |
CC1210MKX7R8BB226 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | CGA6P3X7R1E226M250AB vs CC1210MKX7R8BB226 |
MMAST32MSB7226MPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | CGA6P3X7R1E226M250AB vs MMAST32MSB7226MPNA01 |