-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA6P3X7S1H106K250AE by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X3205
|
Newark | Cap, 10Uf, 50V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6P3X7S1H106K250AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 169232 |
|
$0.7290 / $1.3200 | Buy Now |
DISTI #
03AC2437
|
Newark | Cap, 10Uf, 50V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6P3X7S1H106K250AE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 56000 |
|
$0.4050 | Buy Now |
DISTI #
CGA6P3X7S1H106K250
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X7S1H106K250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4269 | Buy Now |
DISTI #
80X3205
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7S, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 80X3205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 7760 Partner Stock |
|
$0.7290 / $1.3100 | Buy Now |
DISTI #
03AC2437
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: 03AC2437) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 4 Days Container: Reel | 1000 Partner Stock |
|
$0.4360 / $0.5010 | Buy Now |
|
Bristol Electronics | 572 |
|
RFQ | ||
DISTI #
CGA6P3X7S1H106KAE
|
TME | Capacitor: ceramic, MLCC, 10uF, 50V, X7S, ±10%, SMD, 1210 Min Qty: 1 | 566 |
|
$0.4640 / $1.0880 | Buy Now |
|
NexGen Digital | 50042 |
|
RFQ | ||
DISTI #
SMC-CGA6P3X7S1H106K250AE
|
Sensible Micro Corporation | Cap, 10Uf, 50V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Series - Soft Termination, Product Length:3.2Mmrohs Compliant: Yes |Tdk RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1749 Container: Tape & Reel | 7000 |
|
$0.5400 / $0.5850 | RFQ |
DISTI #
CGA6P3X7S1H106K250AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X7S1H106K250AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 13000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P3X7S1H106K250AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P3X7S1H106K250AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6P3X7S1H106K250AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6P3X7S1H106K250AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3225X7S1H106K250AE | TDK Corporation | $0.4885 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA6P3X7S1H106K250AE vs C3225X7S1H106K250AE |
GCM32EC71H106KA01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AE vs GCM32EC71H106KA01K |
GCJ32EC71H106KA01K | Murata Manufacturing Co Ltd | $0.3164 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CGA6P3X7S1H106K250AE vs GCJ32EC71H106KA01K |
GCG32EC71H106KA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AE vs GCG32EC71H106KA01L |
GGM32EC71H106KA03L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AE vs GGM32EC71H106KA03L |
CGJ6P3X7S1H106K250AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA6P3X7S1H106K250AE vs CGJ6P3X7S1H106K250AB |
C3225X7S1H106K(250AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7S, 10 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | CGA6P3X7S1H106K250AE vs C3225X7S1H106K(250AB) |
C3225X7S1H106KT000N | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AE vs C3225X7S1H106KT000N |
GRJ32EC71H106KE11K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AE vs GRJ32EC71H106KE11K |
MAASU32MAC7106KPCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | CGA6P3X7S1H106K250AE vs MAASU32MAC7106KPCA01 |