CGA9P3X7S2A156M250KB
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA9P3X7S2A156M250KB by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA9P3X7S2A156M250KB by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80X3236
Newark Cap, 15Uf, 100V, Mlcc, 2220, Capacitance:15Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series, Product Length:5.7Mmrohs Compliant: Yes |Tdk CGA9P3X7S2A156M250KB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 21210
  • 1 $2.9700
  • 10 $2.2800
  • 25 $2.1900
  • 50 $2.1000
  • 100 $1.8000
$1.8000 / $2.9700 Buy Now
DISTI # 40Y2356
Newark Cap, 15Uf, 100V, X7S, 2220, Capacitance:15Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series, Product Length:5.7Mm Rohs Compliant: Yes |Tdk CGA9P3X7S2A156M250KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 1000
  • 500 $1.4700
$1.4700 Buy Now
DISTI # 65T7559
Newark Smd Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 15 F, 20%, X7S, 100 V, 2220 [5750 Metric] Rohs Compliant: Yes |Tdk CGA9P3X7S2A156M250KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $1.7600
$1.7600 Buy Now
DISTI # 445-7948-2-ND
DigiKey CAP CER 15UF 100V X7S 2220 Min Qty: 500 Container: Reel 26515
Tape & Reel
  • 500 $1.4502
  • 1,000 $1.2690
  • 2,500 $1.2236
  • 5,000 $1.1783
$1.1783 / $1.4502 Buy Now
DISTI # 445-7948-1-ND
DigiKey CAP CER 15UF 100V X7S 2220 Min Qty: 1 Container: Cut Tape 75
Cut Tape
  • 1 $3.0800
  • 10 $2.3680
  • 50 $2.1754
  • 100 $1.8037
$1.8037 / $3.0800 Buy Now
DISTI # 445-7948-6-ND
DigiKey CAP CER 15UF 100V X7S 2220 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $3.0800
  • 10 $2.3680
  • 50 $2.1754
  • 100 $1.8037
$1.8037 / $3.0800 Buy Now
DISTI # 80X3236
Avnet Americas Multilayer Ceramic Capacitor, 15 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 80X3236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 5210 Partner Stock
  • 1 $2.9700
  • 10 $2.2800
  • 25 $2.1900
  • 50 $2.1000
  • 100 $1.8400
$1.8400 / $2.9700 Buy Now
DISTI # 40Y2356
Avnet Americas Multilayer Ceramic Capacitor, 15 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: 40Y2356) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 2 Days Container: Reel 1000 Partner Stock
  • 1 $1.4400
$1.4400 Buy Now
DISTI # CGA9P3X7S2A156M250
Avnet Americas Multilayer Ceramic Capacitor, 15 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9P3X7S2A156M250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 500 $1.5312
  • 1,000 $1.4960
  • 2,000 $1.4608
  • 3,000 $1.4256
  • 4,000 $1.3904
  • 5,000 $1.3552
  • 50,000 $1.3200
$1.3200 / $1.5312 Buy Now
Bristol Electronics   Min Qty: 2 335
  • 2 $2.7000
  • 9 $2.0250
  • 26 $1.6875
  • 90 $1.0125
  • 298 $0.9450
$0.9450 / $2.7000 Buy Now
Bristol Electronics   200
RFQ
Bristol Electronics   5
RFQ
DISTI # CGA9P3X7S2A156MKB
TME Capacitor: ceramic, MLCC, 15uF, 100V, X7S, ±20%, SMD, 2220 Min Qty: 500 0
  • 500 $1.3000
$1.3000 RFQ
DISTI # SMC-CGA9P3X7S2A156M250KB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 477
RFQ
DISTI # CGA9P3X7S2A156M250KB
Avnet Abacus Multilayer Ceramic Capacitor, 15 uF, 100 V, � 20%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9P3X7S2A156M250KB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 500
Buy Now
DISTI # C1S741000736585
Chip1Stop Cap Ceramic 15uF 100V X7S 20% SMD 2220 125C Automotive T/R pbFree: Yes Container: Cut Tape 35708
  • 1 $2.4700
  • 10 $2.3600
  • 50 $2.0200
  • 100 $1.8000
  • 200 $1.7900
  • 500 $1.4400
  • 1,000 $1.2600
  • 2,000 $1.2200
  • 8,000 $1.1700
$1.1700 / $2.4700 Buy Now
New Advantage Corporation CGA Series 2220 15 uF 100 V �20 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 73000
  • 500 $1.6100
  • 73,000 $1.5100
$1.5100 / $1.6100 Buy Now

CAD Models for CGA9P3X7S2A156M250KB by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA9P3X7S2A156M250KB by TDK Corporation

CGA9P3X7S2A156M250KB
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
35 Weeks, 2 Days
Samacsys Manufacturer
TDK
Capacitance
15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7S
Temperature Coefficient
22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. CGA9P3X7S2A156M250KB
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Related Parts for CGA9P3X7S2A156M250KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA9P3X7S2A156M250KB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA9P3X7S2A156M250KB by TDK Corporation

  • Please alert me when CGA9P3X7S2A156M250KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CGA9P3X7S2A156M250KB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA9P3X7S2A156M250KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CGA9P3X7S2A156M250KB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA9P3X7S2A156M250KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA9P3X7S2A156M250KB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: