Part Details for CGB7007-SC-0G00 by Mimix Broadband
Overview of CGB7007-SC-0G00 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGB7007-SC-0G00
CGB7007-SC-0G00 CAD Models
CGB7007-SC-0G00 Part Data Attributes
|
CGB7007-SC-0G00
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CGB7007-SC-0G00
Mimix Broadband
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, ROHS COMPLIANT, SC, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.8 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |