Part Details for CGB7012-SC by Mimix Broadband
Overview of CGB7012-SC by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CGB7012-SC
CGB7012-SC CAD Models
CGB7012-SC Part Data Attributes:
|
CGB7012-SC
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CGB7012-SC
Mimix Broadband
Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, SC, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.7 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CGB7012-SC
This table gives cross-reference parts and alternative options found for CGB7012-SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGB7012-SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGB7012-SC | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, SC, SOT-89, 3 PIN | MACOM | CGB7012-SC vs CGB7012-SC |