Part Details for CGDVI-DL-MM-3 by L-com Inc
Overview of CGDVI-DL-MM-3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGDVI-DL-MM-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9799
|
Newark | Cable Assy, Dvi-D Dl Plug-Plug, 3 , Connector Type A:Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black, Product Range:Cgdvi-Dl-Mm Series Rohs Compliant: Yes |L-Com CGDVI-DL-MM-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$30.5900 | Buy Now |
DISTI #
5073-CGDVI-DL-MM-3-ND
|
DigiKey | CA DVI-D M/M DUAL LNK 3' Min Qty: 1 Lead time: 11 Weeks Container: Bag |
10 In Stock |
|
$22.0248 / $39.5600 | Buy Now |
DISTI #
71721593
|
RS | Deluxe DVI-D Dual Link DVI Cable, Male/Male w/Ferrite 3.0 ft | L-com CGDVI-DL-MM-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$30.5900 | Buy Now |
|
Onlinecomponents.com | CA DVI-D M/M DUAL LNK 3' RoHS: Compliant | 0 |
|
$26.8800 / $35.5400 | Buy Now |
DISTI #
CGDVI-DL-MM-3
|
L-com US | L-com's Deluxe DVI-D Dual Link cable assemblies offer high performance at a very affordable price. Our DVI-D Dual Link cable series include dual ferrite beads to reduce the adverse effects of EMI/RFI. Furthermore the CTLDVIMM DVI cable series feature gold flash plated contacts to keep costs down while providing reduced signal loss. This series is perfect for all your Dual Link DVI cable applications. Order online today!. Min Qty: 1 Package Multiple: 1 | 188 |
|
$15.5000 / $30.9900 | Buy Now |