Part Details for CGGBP.25.2.A.02 by Taoglas Antenna Solutions
Overview of CGGBP.25.2.A.02 by Taoglas Antenna Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGGBP.25.2.A.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-CGGBP.25.2.A.02-ND
|
DigiKey | GPS/GLONASS/GALILEO/BEIDOU PATCH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
102 In Stock |
|
$3.7106 / $4.6700 | Buy Now |
DISTI #
CGGBP.25.2.A.02
|
Avnet Americas | GPS/GLONASS/BeiDou 25mm x 25mm x 2mm Ceramic Patch Antenna - Trays (Alt: CGGBP.25.2.A.02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-CGGBP.25.2.A.02
|
Mouser Electronics | Antennas GPS/GLONASS/BEIDOU Patch Antenna 25*25*2mm RoHS: Compliant | 116 |
|
$3.2100 / $4.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.6100 | Buy Now |
|
Onlinecomponents.com | GPS/GLONASS/BEIDOU Patch Antenna 25*25*2mm |
95 Partner Stock |
|
$3.9200 / $5.9500 | Buy Now |
DISTI #
79053969
|
Verical | Antenna Patch 4.35dBi Gain 2-Pin Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 95 |
|
$4.5500 / $4.6300 | Buy Now |
DISTI #
CGGBP.25.2.A.02
|
Avnet Americas | GPS/GLONASS/BeiDou 25mm x 25mm x 2mm Ceramic Patch Antenna - Trays (Alt: CGGBP.25.2.A.02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
CGGBP.25.2.A.02
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$3.7900 | Buy Now |
DISTI #
000000000007168075
|
Sager | GPS/GLONASS/BEIDOU Patch Antenna 25*25*2mm Min Qty: 1 | 0 |
|
$4.2500 / $4.4800 | Buy Now |
|
Master Electronics | GPS/GLONASS/BEIDOU Patch Antenna 25*25*2mm |
95 Partner Stock |
|
$3.9200 / $5.9500 | Buy Now |