Part Details for CGGP.18.2.A.02 by Taoglas Antenna Solutions
Overview of CGGP.18.2.A.02 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGGP.18.2.A.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1408-ND
|
DigiKey | RF ANT 1.575/1.602GHZ CER PATCH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1529 In Stock |
|
$5.5800 | Buy Now |
DISTI #
CGGP.18.2.A.02
|
Avnet Americas | Antenna GPS/GLONASS 3.23dBi/3.53dBi 1576.443MHz/1607MHz Adhesive Tray - Trays (Alt: CGGP.18.2.A.02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-CGGP.18.2.A.02
|
Mouser Electronics | Antennas CGGP.18.2.A.02 GPS/Galileo/GLONASS 18*18*2mm Dual-Band Patch Antenna RoHS: Compliant | 633 |
|
$5.5700 / $5.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | CGGP.18.2.A.02 GPS/Galileo/GLONASS 18*18*2mm Dual-Band Patch Antenna |
100 In Stock |
|
$5.7800 / $7.0400 | Buy Now |
DISTI #
CGGP.18.2.A.02
|
Avnet Americas | Antenna GPS/GLONASS 3.23dBi/3.53dBi 1576.443MHz/1607MHz Adhesive Tray - Trays (Alt: CGGP.18.2.A.02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
CGGP.18.2.A.02
|
Avnet Americas | Antenna GPS/GLONASS 3.23dBi/3.53dBi 1576.443MHz/1607MHz Adhesive Tray - Trays (Alt: CGGP.18.2.A.02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000007168084
|
Sager | CGGP.18.2.A.02 GPS/Galileo/GLONASS 18*18*2mm Dual-Band Patch Antenna Min Qty: 1 | 0 |
|
$5.3500 / $5.5700 | Buy Now |
DISTI #
CGGP.18.2.A.02
|
EBV Elektronik | Antenna GPS/GLONASS 3.23dBi/3.53dBi 1576.443MHz/1607MHz Adhesive Tray (Alt: CGGP.18.2.A.02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | CGGP.18.2.A.02 GPS/Galileo/GLONASS 18*18*2mm Dual-Band Patch Antenna |
100 In Stock |
|
$5.7800 / $7.0400 | Buy Now |