Part Details for CGH55015F2-AMP by MACOM
Overview of CGH55015F2-AMP by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
LM1536H/883 | Rochester Electronics LLC | Operational Amplifier | |
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for CGH55015F2-AMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGH55015F2-AMP-ND
|
DigiKey | CGH55015F2 DEV BOARD WITH HEMT Min Qty: 1 Lead time: 26 Weeks Container: Box |
2 In Stock |
|
$752.1500 | Buy Now |
DISTI #
CGH55015F2-AMP
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |