There are no models available for this part yet.
Overview of CGS203U050V4C by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS203U050V4C by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69K1831
|
Newark | Aluminum Electrolytic Capacitor 20000Uf, 50V, +75, -10%, Screw, Capacitance:20000µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.021Ohmrohs Compliant: Yes |Cornell Dubilier CGS203U050V4C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3000 / $57.2900 | Buy Now | |
DISTI #
338-1241-ND
|
DigiKey | CAP ALUM 20000UF 50V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
28 In Stock |
|
$40.5081 / $61.4000 | Buy Now | |
DISTI #
539-CGS50V20000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 20000uF RoHS: Compliant | 0 |
|
$38.7800 / $56.6600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 20000 µF - -10%, +75% - 50 V - 21mOhm @ 120Hz ESR - 2000 Hrs @ 85°C - Radial, Can - Screw Terminals - Chassis Mount. RoHS: Compliant |
78 In Stock 25 On Order |
|
$26.7400 / $62.4300 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 20mf, 50V, 75±% | 1 |
|
$40.4850 | Buy Now | ||
DISTI #
CGS203U050V4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 20000uF Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.0600 / $54.9900 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - 20000 µF - -10%, +75% - 50 V - 21mOhm @ 120Hz ESR - 2000 Hrs @ 85°C - Radial, Can - Screw Terminals - Chassis Mount. RoHS: Compliant |
78 In Stock 25 On Order |
|
$26.7400 / $62.4300 | Buy Now |
CAD Models for CGS203U050V4C by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS203U050V4C by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
20000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
50.8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
21 mΩ
|
Leakage Current
|
6 mA
|
Length
|
104.775 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
9500 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|