There are no models available for this part yet.
Overview of CGSSL3R005J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CGSSL3R005J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R9069
|
Newark | Sl3 R005 5% Taped |Cgs Te Connectivity CGSSL3R005J RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 | Buy Now | |
DISTI #
CGSSL3R005J-ND
|
DigiKey | RES 0.005 OHM 5% 3W 6028 Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8635 | Buy Now | |
DISTI #
279-CGSSL3R005J
|
Mouser Electronics | Current Sense Resistors - SMD CGS SL3 R005 5% TAPE RoHS: Compliant | 0 |
|
$4.8700 | Order Now | |
Onlinecomponents.com | CGS SL3 R005 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$4.4300 / $9.2700 | Buy Now | ||
DISTI #
1-1624250-7
|
Avnet Abacus | SMD Chip Resistor, 5 MOhm, � 5%, 3 W, 5727, Wirewound, Low Ohmic (Alt: 1-1624250-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CGS SL3 R005 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$4.4300 / $9.2700 | Buy Now |
CAD Models for CGSSL3R005J by TE Connectivity
Part Data Attributes for CGSSL3R005J by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
, 6028
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
15.24mm x 7mm x 6.48mm
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
0.005 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
6028
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|