Part Details for CGSTAPE-8958-1" X 36 YDS by CGS Tape
Overview of CGSTAPE-8958-1" X 36 YDS by CGS Tape
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89588-017LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 34 Position ,2.54mm (0.100in) Pitch. | |
89588-013LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 26 Position ,2.54mm (0.100in) Pitch. | |
89588-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 50 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for CGSTAPE-8958-1" X 36 YDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4645-CGSTAPE-8958-1"x36yds-ND
|
DigiKey | TAPE POLYIMIDE FILM BLACK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
867 In Stock |
|
$15.4500 / $21.9500 | Buy Now |