Part Details for CGT-1500-F0-24M-02 by Cinch Connectivity Solutions
Overview of CGT-1500-F0-24M-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for CGT-1500-F0-24M-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-CGT-1500-F0-24M-02-ND
|
DigiKey | FEMALE 2.4MM TERMINATION, 50GHZ Min Qty: 1 Lead time: 19 Weeks Container: Box |
82 In Stock |
|
$193.2558 / $287.8900 | Buy Now |
DISTI #
530-CGT1500F024M02
|
Mouser Electronics | RF Terminators 2.4mm Termination Female, 50GHz RoHS: Compliant | 51 |
|
$204.3400 / $228.7500 | Buy Now |
Part Details for CGT-1500-F0-24M-02
CGT-1500-F0-24M-02 CAD Models
CGT-1500-F0-24M-02 Part Data Attributes
|
CGT-1500-F0-24M-02
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
CGT-1500-F0-24M-02
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |