Part Details for CGT10U by Altech Corporation
Overview of CGT10U by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGT10U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3217
|
Newark | Din Term Blk, Screw, Grnd |Altech CGT10U Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $5.2900 | Buy Now |
DISTI #
1920-1253-ND
|
DigiKey | CONN TERM BLK DISCONN 6-22 AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
73 In Stock |
|
$2.7000 / $5.8900 | Buy Now |
DISTI #
845-CGT10U
|
Mouser Electronics | DIN Rail Terminal Blocks Gnd block 65A 600V RoHS: Compliant | 50 |
|
$2.7000 / $5.8500 | Buy Now |
DISTI #
70078333
|
RS | Conn Term Blk DIN Rail Ground ScrewCage 10mm (35 32) mm Green/Yellow, CGT Series | Altech Corp CGT10U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 140 |
|
$4.2400 / $5.9000 | Buy Now |
|
Future Electronics | CGT10U Series 10 Position 22-6 AWG 10 mm Pitch Screw Clamp DIN Rail Ground Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5800 | Buy Now |
|
Bisco Industries | 44 |
|
Buy Now | ||
|
Onlinecomponents.com | Terminal Block Connector - 2 Position - 10mm - Ground - Earth - Green/Yellow - 8-16 AWG. RoHS: Compliant |
565 In Stock 3700 Factory Stock |
|
$2.5700 / $3.2000 | Buy Now |
DISTI #
52636200
|
Verical | Conn Terminal Block 2 POS Screw T DIN Rail Min Qty: 50 Package Multiple: 50 Date Code: 1942 | Americas - 550 |
|
$3.5006 / $4.2384 | Buy Now |
|
Powell Electronics | DIN Rail Terminal Blocks Gnd block 65A 600V Min Qty: 50 | 2340 |
|
$3.3500 | Buy Now |
|
Master Electronics | Terminal Block Connector - 2 Position - 10mm - Ground - Earth - Green/Yellow - 8-16 AWG. RoHS: Compliant |
565 In Stock 3700 Factory Stock |
|
$2.5700 / $3.2000 | Buy Now |
Part Details for CGT10U
CGT10U CAD Models
CGT10U Part Data Attributes:
|
CGT10U
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CGT10U
Altech Corporation
Terminal Blocks Gnd block 65A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |