Part Details for CH-130-4BNC by MACOM
Overview of CH-130-4BNC by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH-130-4BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CH-130-4BNC-ND
|
DigiKey | COUPLER,BI-DIRECTIONAL, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,371.7000 | Buy Now |
DISTI #
937-CH-130-4BNC
|
Mouser Electronics | Signal Conditioning Coupler,Bi-Directional, | 0 |
|
$2,371.6900 | Order Now |
Part Details for CH-130-4BNC
CH-130-4BNC CAD Models
CH-130-4BNC Part Data Attributes:
|
CH-130-4BNC
MACOM
Buy Now
Datasheet
|
Compare Parts:
CH-130-4BNC
MACOM
Bi-Directional Coupler, 2MHz Min, 32MHz Max, 0.1dB Insertion Loss-Max, C-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.1 dB | |
Operating Frequency-Max | 32 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.1 |