-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D M22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0520
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity CH0814-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$248.9600 / $263.6000 | Buy Now |
DISTI #
2266-CH0814-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$239.3800 / $253.4600 | Buy Now |
DISTI #
CH0814-000
|
Avnet Americas | TXR40SJ45-1408BI - Bulk (Alt: CH0814-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$195.9862 / $235.8478 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$212.9400 | Buy Now |
DISTI #
RYCTXR40SJ45-1408BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ45-1408BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40SJ45-1408BI RoHS: Compliant |
22 Partner Stock |
|
$220.2400 / $234.7500 | Buy Now |
DISTI #
16873655
|
Verical | Shrink Boot Adapters 45° 15 Shell Size Passivated Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$224.4700 / $237.6800 | Buy Now |
DISTI #
CH0814-000
|
Avnet Americas | TXR40SJ45-1408BI - Bulk (Alt: CH0814-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$195.9862 / $235.8478 | Buy Now |
DISTI #
RYCTXR40SJ45-1408BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ45-1408BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CH0814-000
|
PEI Genesis | TXR40SJ45-1408BI | 22 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CH0814-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CH0814-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D M22
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |