Part Details for CH105-S6-T14 by Panduit Corp
Overview of CH105-S6-T14 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH105-S6-T14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3899
|
Newark | Cable Holder, 2.5" (63.5Mm), #6 Screw (M Rohs Compliant: Yes |Panduit CH105-S6-T14 Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$195.7200 / $237.4800 | Buy Now |
DISTI #
298-19684-ND
|
DigiKey | CBL CLIP WIRE SADDLE FASTENER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
202 In Stock |
|
$1.2944 / $1.5700 | Buy Now |
DISTI #
CH105-S6-T14
|
Avnet Americas | Cable Accessories Cable Holder Nylon 6/6 Gray - Bulk (Alt: CH105-S6-T14) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.9087 | Buy Now |
DISTI #
644-CH105-S6-T14
|
Mouser Electronics | Cable Mounting & Accessories Cable Holder 2.5 #6 Screw RoHS: Compliant | 74 |
|
$1.0700 / $1.5000 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
PANCH105-S6-T14
|
Heilind Electronics | Cable Holder, 2.5 (63.5mm), #6 Screw (M | Americas - 0 in Stock |
|
$1.0038 / $1.0874 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Cable Holder Nylon 6/6 Gray RoHS: Compliant |
600 On Order |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
53834408
|
Verical | Cable Accessories Adhesive Backed Cable Holder Nylon 6/6 Gray Min Qty: 16 Package Multiple: 1 | Americas - 100 |
|
$2.0524 / $4.9252 | Buy Now |
DISTI #
CH105-S6-T14
|
Avnet Americas | Cable Accessories Cable Holder Nylon 6/6 Gray - Bulk (Alt: CH105-S6-T14) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.9087 | Buy Now |
DISTI #
000000000000828347
|
Sager | Cable Mounting & Accessories Cable Holder 2.5 #6 Screw Min Qty: 200 | 0 |
|
$0.7956 / $1.0000 | Buy Now |