Part Details for CH350SWST (ALTERNATE: CH350SWST) by Eaton Cutler-Hammer
Overview of CH350SWST (ALTERNATE: CH350SWST) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH350SWST (ALTERNATE: CH350SWST)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72692917
|
RS | CH Neutral Switching Breaker 50A/3P 240V 10K w/Shunt Trip | Eaton - Cutler Hammer CH350SWST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$824.2500 | RFQ |