Part Details for CH6526-000 by TE Connectivity
Overview of CH6526-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH6526-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH6526-000
|
Avnet Americas | Connector Accessories Straight Tinel Lock Adapter Stainless Steel - Bulk (Alt: CH6526-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$135.5348 / $163.1012 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$147.2600 | Buy Now |
DISTI #
RYCSTXR40SJ00-1212AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40SJ00-1212AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR40SJ00-1212AI | 0 |
|
$140.7000 / $348.6800 | Buy Now |
DISTI #
CH6526-000
|
Avnet Americas | Connector Accessories Straight Tinel Lock Adapter Stainless Steel - Bulk (Alt: CH6526-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$135.5348 / $163.1012 | Buy Now |
DISTI #
RYCSTXR40SJ00-1212AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40SJ00-1212AI | 0 |
|
Buy Now | |
DISTI #
000000000006194694
|
Sager | Circular MIL Spec Strain Reliefs & Adapters STXR40SJ00-1212AI Min Qty: 1 | 0 |
|
$86.8800 / $177.3600 | Buy Now |
|
Master Electronics | STXR40SJ00-1212AI | 0 |
|
$140.7000 / $348.6800 | Buy Now |
Part Details for CH6526-000
CH6526-000 CAD Models
CH6526-000 Part Data Attributes:
|
CH6526-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CH6526-000
TE Connectivity
Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |