Part Details for CH7101B-BF by Chrontel Inc
Overview of CH7101B-BF by Chrontel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Price & Stock for CH7101B-BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | HDMI to VGA Converter Commercial : -20 to 70?C | 1965 |
|
RFQ | |
|
Chip1Cloud | 17000 |
|
RFQ | ||
|
Sense Electronic Company Limited | QFN40 | 3000 |
|
RFQ |
Part Details for CH7101B-BF
CH7101B-BF CAD Models
CH7101B-BF Part Data Attributes:
|
CH7101B-BF
Chrontel Inc
Buy Now
Datasheet
|
Compare Parts:
CH7101B-BF
Chrontel Inc
Consumer Circuit, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-220, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHRONTEL INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |