Part Details for CH765A394MA80A7 by Kyocera AVX Components
Results Overview of CH765A394MA80A7 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CH765A394MA80A7 Information
CH765A394MA80A7 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CH765A394MA80A7
CH765A394MA80A7 CAD Models
CH765A394MA80A7 Part Data Attributes
|
CH765A394MA80A7
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH765A394MA80A7
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, SURFACE MOUNT, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 6585 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.34 mm | |
JESD-609 Code | e0 | |
Length | 16.6 mm | |
Manufacturer Series | CH | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CH(SMT)SMPS | |
Size Code | 6585 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Width | 21.6 mm |
Alternate Parts for CH765A394MA80A7
This table gives cross-reference parts and alternative options found for CH765A394MA80A7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH765A394MA80A7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CH765A394MA80A3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.39uF, 6585, | CH765A394MA80A7 vs CH765A394MA80A3 |
CH765A394MA80A5 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.39uF, 6585, | CH765A394MA80A7 vs CH765A394MA80A5 |
CH765A394MA80A8 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, SURFACE MOUNT, CHIP | CH765A394MA80A7 vs CH765A394MA80A8 |
CH765A394MA30A7 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, SURFACE MOUNT, CHIP | CH765A394MA80A7 vs CH765A394MA30A7 |
CH765A394MA30A8 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.39uF, SURFACE MOUNT, CHIP | CH765A394MA80A7 vs CH765A394MA30A8 |