CH87202V200
Cvilux Corporation
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of CH87202V200 by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CH87202V200 by Cvilux Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CH87202V200
Avnet Americas CVLCH87202V200 - Trays (Alt: CH87202V200) RoHS: Compliant Min Qty: 2080 Package Multiple: 160 Lead time: 11 Weeks, 0 Days Container: Tray 0
  • 2,080 $0.2281
  • 2,400 $0.2154
  • 4,480 $0.2027
  • 10,400 $0.1900
  • 20,800 $0.1520
$0.1520 / $0.2281 Buy Now
Quest Components BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL 787
  • 1 $2.3920
  • 252 $1.1063
  • 543 $0.9867
$0.9867 / $2.3920 Buy Now

CAD Models for CH87202V200 by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH87202V200 by Cvilux Corporation

CH87202V200
Cvilux Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. CH87202V200
    Cvilux Corporation
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Related Parts for CH87202V200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH87202V200 by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH87202V200 by Cvilux Corporation

Select Manufacturer
Which Manufacturer of CH87202V200 would you like to use for your alert(s)?
  • Please alert me when CH87202V200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH87202V200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH87202V200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH87202V200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH87202V200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH87202V200 by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: