CH9203CL-NC
Chrontel Inc
Description: Clock Generator, CMOS, PDIP20,

Overview of CH9203CL-NC by Chrontel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Healthcare Telecommunications Renewable Energy Communication and Networking Robotics and Drones

CAD Models for CH9203CL-NC by Chrontel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH9203CL-NC by Chrontel Inc

CH9203CL-NC
Chrontel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CHRONTEL INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
80 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Primary Clock/Crystal Frequency-Nom
14.318 MHz
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. CH9203CL-NC
    Chrontel Inc
    Clock Generator, CMOS, PDIP20,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH9203CL-NC by Chrontel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH9203CL-NC by Chrontel Inc

Select Manufacturer
Which Manufacturer of CH9203CL-NC would you like to use for your alert(s)?
  • Please alert me when CH9203CL-NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH9203CL-NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH9203CL-NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH9203CL-NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH9203CL-NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH9203CL-NC by Chrontel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: