There are no models available for this part yet.
Overview of CHA-12X17 by General Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1436A | Analog Devices | LTC3754EUH Demo Board - 16-Cha | |
AD7787BRMZ | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si | |
DC2025A-A | Analog Devices | LTC2668-16 Demo Board - 16-Cha |
Price & Stock for CHA-12X17 by General Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B6046
|
Newark | Chassis, Utility, 11.75In, Aluminium, Rack U Height:1U, Enclosure Material:Aluminum, Cabinet Style:Rack Mount, External Height - Metric:310.4Mm, External Width - Metric:483Mm, External Depth - Metric:432Mm, Body Color:Transparent Rohs Compliant: Yes |General Devices CHA-12X17 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.1400 / $426.0300 | Buy Now | |
DISTI #
000000000003469672
|
Sager | Racks & Rack Cabinet Accessories Min Qty: 1 | 0 |
|
$361.5300 / $476.8900 | Buy Now |