Part Details for CHA-1604 by TE Connectivity
Overview of CHA-1604 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHA-1604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1167
|
Newark | Cha-1604 |Raychem Te Connectivity CHA-1604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$12.5300 | Buy Now |
DISTI #
2266-CHA-1604-ND
|
DigiKey | CHA-1604 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$12.0500 | Buy Now |
DISTI #
RYCCHA-1604
|
Heilind Electronics | CHA-1604 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
6 Partner Stock |
|
$12.6200 / $16.3900 | Buy Now | |
DISTI #
RYCCHA-1604
|
Interstate Connecting Components | CHA-1604 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CHA-1604
|
PEI Genesis | CHA-1604 | 0 |
|
Buy Now | |
|
Master Electronics |
6 Partner Stock |
|
$12.6200 / $16.3900 | Buy Now |