Part Details for CHA-5X17 by General Devices
Overview of CHA-5X17 by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1436A | Analog Devices | LTC3754EUH Demo Board - 16-Cha | |
AD7787BRMZ | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si | |
DC2025A-A | Analog Devices | LTC2668-16 Demo Board - 16-Cha |
Price & Stock for CHA-5X17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4488
|
Newark | Chassis, Utility, 4.75In, Aluminium, Rack U Height:1U, Enclosure Material:Aluminum, Cabinet Style:Rack Mount, External Height - Metric:132.6Mm, External Width - Metric:432Mm, External Depth - Metric:432Mm, Body Color:Transparent Rohs Compliant: Yes |General Devices CHA-5X17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$323.3600 / $373.5500 | Buy Now |
DISTI #
000000000003469688
|
Sager | Racks & Rack Cabinet Accessories Min Qty: 1 | 0 |
|
$275.0100 / $362.5600 | Buy Now |