Part Details for CHA-6 CAL by Utica
Overview of CHA-6 CAL by Utica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHA-6 CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3620
|
Newark | Torque, Wrench, 0.75", 10 To 50In-Lb, Torque Range Ft-Lb:10In-Lb To 50In-Lb, Torque Range N-M:1.2N-M To 6N-M, Drive Size - Metric:19.05Mm, Drive Size - Imperial:0.75", Overall Length:135Mm, Product Range:Click A Size Series Rohs Compliant: Na |Utica CHA-6 CAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$321.5800 | Buy Now |