CHA2080-98F/00
United Monolithic Semiconductors
Description: Wide Band Low Power Amplifier, 71000MHz Min, 86000MHz Max, 1 Func,

Overview of CHA2080-98F/00 by United Monolithic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CHA2080-98F/00 by United Monolithic Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components WIDE BAND LOW POWER AMPLIFIER, 71000MHZ MIN, 86000MHZ MAX, 1 FUNC 416
  • 1 $72.4500
  • 87 $56.1488
  • 179 $54.3375
$54.3375 / $72.4500 Buy Now
DISTI # CHA2080-98F/00
Richardson RFPD MMW LNA RoHS: Compliant Min Qty: 1 800
  • 1 $33.8400
$33.8400 Buy Now

CAD Models for CHA2080-98F/00 by United Monolithic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHA2080-98F/00 by United Monolithic Semiconductors

CHA2080-98F/00
United Monolithic Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNITED MONOLITHIC SEMICONDUCTOR SAS
Reach Compliance Code
compliant
Additional Feature
I/P POWER-MAX (PEAK)=0DBM
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
22 dB
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
Operating Frequency-Max
86000 MHz
Operating Frequency-Min
71000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
DIE OR CHIP
Power Supplies
3.5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
95 mA
Surface Mount
YES
Technology
PHEMT
VSWR-Max
2
Want to compare parts?
  1. CHA2080-98F/00
    United Monolithic Semiconductors
    Wide Band Low Power Amplifier, 71000MHz Min, 86000MHz Max, 1 Func,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHA2080-98F/00 by United Monolithic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHA2080-98F/00 by United Monolithic Semiconductors

Select Manufacturer
Which Manufacturer of CHA2080-98F/00 would you like to use for your alert(s)?
  • Please alert me when CHA2080-98F/00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHA2080-98F/00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHA2080-98F/00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHA2080-98F/00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHA2080-98F/00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHA2080-98F/00 by United Monolithic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: