Part Details for CHA2110-QDG/20 by United Monolithic Semiconductors
Overview of CHA2110-QDG/20 by United Monolithic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for CHA2110-QDG/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHA2110-QDG/20
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 112 |
|
$54.5200 | Buy Now |
Part Details for CHA2110-QDG/20
CHA2110-QDG/20 CAD Models
CHA2110-QDG/20 Part Data Attributes:
|
CHA2110-QDG/20
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA2110-QDG/20
United Monolithic Semiconductors
Wide Band Low Power Amplifier, 7000MHz Min, 12000MHz Max, 4 X 4 MM, GREEN, LEADLESS, MO-220VGGD, SMD, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 19 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | MATTE TIN |