Part Details for CHB100W-24S05-CM by Cincon Electronics Corporation
Overview of CHB100W-24S05-CM by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB100W-24S05-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3465-ND
|
DigiKey | DC/DC CONVERTER 5V 100W Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.1712 / $136.0000 | Buy Now |
DISTI #
418-CHB100W-24S05-CM
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 100 Watt, 4:1 Input Range, Single Output, 24VDC Input, 100uF/100V, 5VDC Output RoHS: Compliant | 0 |
|
$79.8600 / $135.7600 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - Half Brick w/Heatsink - Chassis Mount - 100 Watt - 9-36 VDC Input - 5 VDC Output RoHS: Compliant | 0 |
|
$83.3200 / $105.6500 | Buy Now |
DISTI #
CHB100W-24S05-CM
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$105.5500 / $130.1400 | RFQ |
Part Details for CHB100W-24S05-CM
CHB100W-24S05-CM CAD Models
CHB100W-24S05-CM Part Data Attributes:
|
CHB100W-24S05-CM
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB100W-24S05-CM
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Additional Feature | HEAT SINK AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Length | 117 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 26.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 64.6 mm |