Part Details for CHB100W-24S12 by Cincon Electronics Corporation
Overview of CHB100W-24S12 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71V424S12YG8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71024S12YGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for CHB100W-24S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHB100W-24S12
|
TME | Converter: DC/DC, 100W, Uin: 9÷36VDC, Uout: 12VDC, Iout: 8.3A, 250kHz Min Qty: 1 | 2 |
|
$111.5600 / $136.4400 | Buy Now |
DISTI #
000000000005142384
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick with Heatsink, 100 Watt, 4:1 Input Range, 24VDC Input, 12VDC Output Min Qty: 1 | 5 |
|
$69.0000 / $105.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick with Heatsink, 100 Watt, 4:1 Input Range, 24VDC Input, 12VDC Output | 50 |
|
$240.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 66-100W 9-36 Vin 12Vout 8.3A Min Qty: 1 | 0 |
|
$84.2600 | Buy Now |
Part Details for CHB100W-24S12
CHB100W-24S12 CAD Models
CHB100W-24S12 Part Data Attributes
|
CHB100W-24S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB100W-24S12
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |