Part Details for CHB100W-24S15-CM by Cincon Electronics Corporation
Overview of CHB100W-24S15-CM by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71V424S15YGI8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
7024S15PF8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for CHB100W-24S15-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHB100W-24S15-CM
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$103.7300 / $130.1400 | RFQ |
DISTI #
000000000005583475
|
Sager | Isolated DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 100 Watt, 4:1 Input Range, Single Output, 24VDC Input, 100uF/100V, 15VDC Output Min Qty: 1 | 0 |
|
$69.5300 / $136.0000 | Buy Now |
|
Symmetry Electronics | Half Brick Chassis Mount / DIN Rail DC-DC Converter Module Min Qty: 1 | 0 |
|
$96.1100 | Buy Now |
Part Details for CHB100W-24S15-CM
CHB100W-24S15-CM CAD Models
CHB100W-24S15-CM Part Data Attributes
|
CHB100W-24S15-CM
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB100W-24S15-CM
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Additional Feature | HEAT SINK AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Length | 117 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 26.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 64.6 mm |