Part Details for CHB100W-24S15 by Cincon Electronics Corporation
Overview of CHB100W-24S15 by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71V424S15YGI8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
7024S15PF8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for CHB100W-24S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHB100W-24S15
|
TME | Converter: DC/DC, 100W, Uin: 9÷36VDC, Uout: 15VDC, Iout: 6.7A, 250kHz Min Qty: 30 | 0 |
|
$130.0400 | RFQ |
DISTI #
000000000003135168
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick with Heatsink, 100 Watt, 4:1 Input Range, 24VDC Input, 15VDC Output Min Qty: 1 | 0 |
|
$69.0000 / $105.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 66-100W 9-36 Vin 15Vout 6.7A Min Qty: 1 | 0 |
|
$84.2600 | Buy Now |
Part Details for CHB100W-24S15
CHB100W-24S15 CAD Models
CHB100W-24S15 Part Data Attributes
|
CHB100W-24S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB100W-24S15
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |