Part Details for CHB100W-24S24-CM by Cincon Electronics Corporation
Overview of CHB100W-24S24-CM by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CHB100W-24S24-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHB100W-24S24-CM
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$103.7300 / $130.1400 | RFQ |
DISTI #
000000000005583478
|
Sager | Isolated DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 100 Watt, 4:1 Input Range, Single Output, 24VDC Input, 100uF/100V, 24VDC Output Min Qty: 1 | 0 |
|
$69.5300 / $136.0000 | Buy Now |
|
Symmetry Electronics | Half Brick Chassis Mount / DIN Rail DC-DC Converter Module Min Qty: 1 | 0 |
|
$96.1100 | Buy Now |
Part Details for CHB100W-24S24-CM
CHB100W-24S24-CM CAD Models
CHB100W-24S24-CM Part Data Attributes
|
CHB100W-24S24-CM
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB100W-24S24-CM
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |