-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHB100W-24S48
|
TME | Converter: DC/DC, 100W, Uin: 9÷36VDC, Uout: 48VDC, Iout: 2.08A Min Qty: 1 | 2 |
|
$106.5900 / $130.0400 | Buy Now |
DISTI #
000000000005605705
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$69.0000 / $105.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 66-100W 9-36 Vin 48Vout 2.08A Min Qty: 1 | 0 |
|
$84.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHB100W-24S48
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB100W-24S48
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |