Part Details for CHB100W-48S3V3 by Cincon Electronics Corporation
Overview of CHB100W-48S3V3 by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB100W-48S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHB100W-48S3V3
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$85.4900 / $107.2500 | RFQ |
DISTI #
000000000005583511
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick with Heatsink, 100 Watt, 4:1 Input Range, 48VDC Input, 3.3VDC Output Min Qty: 1 | 0 |
|
$69.0000 / $105.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 66-100W 18-75 Vin 3.3Vout 20A Min Qty: 1 | 0 |
|
$96.2300 | Buy Now |
Part Details for CHB100W-48S3V3
CHB100W-48S3V3 CAD Models
CHB100W-48S3V3 Part Data Attributes
|
CHB100W-48S3V3
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB100W-48S3V3
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |