Part Details for CHB150-110S12N by Cincon Electronics Corporation
Overview of CHB150-110S12N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB150-110S12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3038-ND
|
DigiKey | DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$122.7256 / $150.0000 | Buy Now |
DISTI #
418-CHB150-110S12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$119.3000 / $151.7800 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 66-160 VDC Input - 12 VDC Output - 12.5A - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$97.9500 / $124.2000 | Buy Now |
DISTI #
CHB150-110S12N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$118.2900 / $144.6400 | RFQ |
DISTI #
000000000006068553
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$97.8200 / $150.0000 | Buy Now |