There are no models available for this part yet.
Overview of CHB150-110S24N-C by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHB150-110S24N-C by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CHB150-110S24N-C-ND
|
DigiKey | RAILWAY BRICK DC-DC I/P:66-160VD Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$140.2600 | Buy Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 66-160 VDC Input - 24 VDC Output - 6.5A - Clear Mounting Holes - On/Off Neg Logic RoHS: Compliant | 0 |
|
$97.8200 / $150.0000 | Buy Now | ||
DISTI #
CHB150-110S24N-C
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$123.2900 / $144.6400 | RFQ |