Part Details for CHB150-110S48 by Cincon Electronics Corporation
Overview of CHB150-110S48 by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB150-110S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB150-110S48-ND
|
DigiKey | RAILWAY BRICK DC-DC CHB150-110S4 Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$140.2600 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 150W - 66-160 VDC Input - 48 VDC Output - 3.25A - M3 Mounting Inserts RoHS: Compliant | 0 |
|
$97.8200 / $150.0000 | Buy Now |
DISTI #
CHB150-110S48
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$123.0600 / $144.6400 | RFQ |